Wurth Elektronik 2566 Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9528
- Mfr. Part No.:
- 691256610003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$205.65
(exc. GST)
$226.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | $8.226 | $205.65 | - |
| 50 - 225 | $8.021 | $200.53 | 2% |
| 250 + | $7.219 | $180.48 | 12% |
*price indicative
- RS Stock No.:
- 190-9528
- Mfr. Part No.:
- 691256610003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Current | 57A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 13.3mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Length | 30.48mm | |
| Series | 2566 | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Width | 18.3mm | |
| Depth | 29.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Current 57A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 13.3mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 750V ac | ||
Length 30.48mm | ||
Series 2566 | ||
Standards/Approvals VDE, RoHS, cULus | ||
Width 18.3mm | ||
Depth 29.3mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
