Wurth Elektronik 2509 Series PCB Terminal Block, 2-Contact, 9.52 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $12.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

$225.70

(exc. GST)

$248.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$2.257$225.70-
200 - 300$2.194$219.40$12.60
400 +$2.135$213.50$48.80

*price indicative

RS Stock No.:
190-8908
Mfr. Part No.:
691250910002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

9.52mm

Current

32A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

5.26mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

10AWG

Orientation

Horizontal

Colour

Green

Voltage

750V

Width

12.2mm

Standards/Approvals

cULus, RoHS, VDE

Depth

31.5mm

Length

19.04mm

Series

2509

WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Each (In a Bag of 50)
$3.13
Each (Supplied in a Bag)
$3.478
Each (In a Pack of 5)
$3.478
Each (In a Pack of 5)
$2.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy