Wurth Elektronik 2427 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8763
- Mfr. Part No.:
- 691242710008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$261.75
(exc. GST)
$287.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $5.235 | $261.75 | - |
| 100 - 150 | $5.104 | $255.20 | 2% |
| 200 + | $5.025 | $251.25 | 4% |
*price indicative
- RS Stock No.:
- 190-8763
- Mfr. Part No.:
- 691242710008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 250V ac | |
| Series | 2427 | |
| Length | 40mm | |
| Width | 13.8mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 250V ac | ||
Series 2427 | ||
Length 40mm | ||
Width 13.8mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 9.8mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1910687P
- Mfr. Part No. 691242710008
Each (Supplied in a Bag)
$7.965
- RS Stock No. 1910687
- Mfr. Part No. 691242710008
Each (In a Pack of 2)
$6.335
- RS Stock No. 1909806
- Mfr. Part No. 691133710008
Each (In a Pack of 5)
$5.386
- RS Stock No. 1909806P
- Mfr. Part No. 691133710008
Each (Supplied in a Bag)
$5.386
Related links
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row










