Wurth Elektronik 2418 Series PCB Terminal Block, 5-Contact, 10 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$213.90

(exc. GST)

$235.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$2.139$213.90
200 - 300$2.086$208.60
400 +$2.053$205.30

*price indicative

RS Stock No.:
190-8725
Mfr. Part No.:
691241810005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

10mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Voltage

750V ac

Standards/Approvals

cULus, RoHS, VDE

Depth

10mm

Series

2418

Width

8.1mm

Length

45mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy