Wurth Elektronik 2417 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8711
- Mfr. Part No.:
- 691241710008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$384.80
(exc. GST)
$423.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $3.848 | $384.80 |
| 200 - 300 | $3.784 | $378.40 |
| 400 + | $3.694 | $369.40 |
*price indicative
- RS Stock No.:
- 190-8711
- Mfr. Part No.:
- 691241710008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 250V ac | |
| Depth | 10mm | |
| Series | 2417 | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Length | 40mm | |
| Width | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 14A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 250V ac | ||
Depth 10mm | ||
Series 2417 | ||
Standards/Approvals VDE, RoHS, cULus | ||
Length 40mm | ||
Width 8.1mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row
