Wurth Elektronik 2417 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8702
- Mfr. Part No.:
- 691241700007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$427.50
(exc. GST)
$470.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $4.275 | $427.50 | - |
| 200 - 300 | $4.204 | $420.40 | 1% |
| 400 + | $4.104 | $410.40 | 4% |
*price indicative
- RS Stock No.:
- 190-8702
- Mfr. Part No.:
- 691241700007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 250V ac | |
| Series | 2417 | |
| Length | 35mm | |
| Depth | 10mm | |
| Standards/Approvals | RoHS, VDE, cULus | |
| Width | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 14A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 250V ac | ||
Series 2417 | ||
Length 35mm | ||
Depth 10mm | ||
Standards/Approvals RoHS, VDE, cULus | ||
Width 8.1mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2447 Series PCB Terminal Block 5 mm Pitch 1 Row
