WAGO 236 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, 2 Row
- RS Stock No.:
- 180-9331
- Distrelec Article No.:
- 303-97-252
- Mfr. Part No.:
- 236-412
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$80.51
(exc. GST)
$88.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $16.102 | $80.51 |
| 125 - 370 | $15.914 | $79.57 |
| 375 + | $15.334 | $76.67 |
*price indicative
- RS Stock No.:
- 180-9331
- Distrelec Article No.:
- 303-97-252
- Mfr. Part No.:
- 236-412
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 320V | |
| Series | 236 | |
| Width | 17mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Length | 62.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 320V | ||
Series 236 | ||
Width 17mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
Length 62.3mm | ||
- COO (Country of Origin):
- CH


Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
