Wieland 8593 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 178-6519
- Mfr. Part No.:
- 25.195.0453.0
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.69
(exc. GST)
$28.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $2.569 | $25.69 |
| 500 - 1990 | $2.48 | $24.80 |
| 2000 + | $2.366 | $23.66 |
*price indicative
- RS Stock No.:
- 178-6519
- Mfr. Part No.:
- 25.195.0453.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 300V | |
| Depth | 7.2mm | |
| Series | 8593 | |
| Width | 8.5mm | |
| Length | 14mm | |
| Standards/Approvals | CSA, VDE | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 300V | ||
Depth 7.2mm | ||
Series 8593 | ||
Width 8.5mm | ||
Length 14mm | ||
Standards/Approvals CSA, VDE | ||
- COO (Country of Origin):
- DE
Wieland 3.5mm Pitch
Terminal blocks for soldering onto printed circuit
Clamping arrangement ensures that wire is protected
Side stackable by interlocking
Accessible test points
M2 clamping screws
Terminal bodies are in nickel-plated brass, contact clamp in tinned bronze and the tightening screws in nickel-plated galvanised steel
Related links
- Wieland 8593 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/.-HT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 4-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/4-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
