HARTING Har-Flexicon Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$27.85

(exc. GST)

$30.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$27.85$13.925-
10 - 24$25.66$12.837%
25 +$22.59$11.29518%

*price indicative

RS Stock No.:
146-326
Mfr. Part No.:
14030414301201
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

2.5A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Copper

Maximum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Orientation

Vertical

Wire Connection Method

PCB to Cable

Colour

Blue, Orange, White, Yellow

Standards/Approvals

CSA-C22.2 No. 158-10 XCFR8.E314677, RoHS, UL 1059 XCFR2.E314677

Series

Har-Flexicon

The HARTING PCB terminal block is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.

Ideal for permanent connections

Space savings due to compact design

Cost savings through reduction of components

Simple and fast installation

Color coding

RoHS compliant

1 Pack of 5
$24.10
1 Pack of 50
$347.79
1 Pack of 180
$484.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy