Weidmüller LMF Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 176-7701
- Mfr. Part No.:
- 1330710000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 125 units)*
$197.63
(exc. GST)
$217.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 125 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 125 - 125 | $1.581 | $197.63 |
| 250 - 375 | $1.542 | $192.75 |
| 500 + | $1.518 | $189.75 |
*price indicative
- RS Stock No.:
- 176-7701
- Mfr. Part No.:
- 1330710000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Orange | |
| Voltage | 400V | |
| Depth | 14.8mm | |
| Length | 12.78mm | |
| Series | LMF | |
| Standards/Approvals | UL, CSA cURus, RoHS | |
| Width | 19.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Orange | ||
Voltage 400V | ||
Depth 14.8mm | ||
Length 12.78mm | ||
Series LMF | ||
Standards/Approvals UL, CSA cURus, RoHS | ||
Width 19.2mm | ||
- COO (Country of Origin):
- CH
With the new LMF, we are meeting current market requirements for a PCB terminal with a PUSH IN connection system for conductor cross-sections up to 2.5 mm².
PUSH IN connection system
Pusher for opening the terminal point
Integrated test point
90° and 180° wire outlet direction
Related links
- Weidmüller LMF Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0509 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2015 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0709 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2135 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
