Phoenix Contact TDPT 16/ 3-SC-10.16-ZB Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 175-3845
- Mfr. Part No.:
- 1017527
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$541.50
(exc. GST)
$595.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $10.83 | $541.50 | - |
| 100 - 150 | $10.56 | $528.00 | 2% |
| 200 + | $10.397 | $519.85 | 3% |
*price indicative
- RS Stock No.:
- 175-3845
- Mfr. Part No.:
- 1017527
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 31.2mm | |
| Length | 31.9mm | |
| Width | 31.5mm | |
| Series | TDPT 16/ 3-SC-10.16-ZB | |
| Standards/Approvals | WEEE/RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Depth 31.2mm | ||
Length 31.9mm | ||
Width 31.5mm | ||
Series TDPT 16/ 3-SC-10.16-ZB | ||
Standards/Approvals WEEE/RoHS-compliant | ||
- COO (Country of Origin):
- CN
PCB terminal block, nominal current: 76 A, nom. voltage: 1000 V, pitch: 10.16 mm, number of positions: 3, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Related links
- Phoenix Contact TDPT 16/ 3-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 3-SP-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 5-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 4-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 2-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 2-SP-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 6-SC-10.16-ZB Series PCB Terminal Block 10.16mm Pitch 1-Row,
- Phoenix Contact TDPT 16/ 4-SP-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch, 1 Row
