- RS Stock No.:
- 172-2588
- Mfr. Part No.:
- 1716320000
- Brand:
- Weidmüller
Available for back order.
Added
Price (ex. GST) Each (In a Box of 100)
$1.892
(exc. GST)
$2.081
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $1.892 | $189.20 |
500 + | $1.702 | $170.20 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-2588
- Mfr. Part No.:
- 1716320000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
• Rated at 8 A / 250 V ac
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)
Weidmuller Heavy-Duty Power Connector Module, PA Insulation Material, 4kV Rated Impulse Withstand Voltage - BL Series - 1716320000
Looking for a link between wires and your PCB? Pair up with this heavy-duty power connector module from Weidmuller. Its copper-tin alloy contacts offer high conductivity and resistance to corrosion for reliable signal transmission. To prevent shocking surprises, this connector's PA insulation provides round-the-clock protection. This material also withstands impact and heat, so it's a dependable choice for harsh industrial environments. The component accommodates wire sizes between 26 and 14AWG, making it a versatile piece of kit.
Features & Benefits
• Two-way design for multi-circuit control reduces the wiring needs of your setup
• Screw-down termination method is simple and doesn't need complex tools
• Broad operating temperature range between -50°C and +100°C for use in extreme conditions
• Wide pitch of 5.08mm prevents short circuits from accidental wire contact
• Screw-down termination method is simple and doesn't need complex tools
• Broad operating temperature range between -50°C and +100°C for use in extreme conditions
• Wide pitch of 5.08mm prevents short circuits from accidental wire contact
Applications
• Server banks
• Consumer electronics
• Medical equipment
• Consumer electronics
• Medical equipment
Is this connector flame-resistant?
Yes, this unit stops burning in 30 seconds or less in the event of a fire, so it helps to reduce the spread of flames for enhanced safety in sensitive work areas.
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | BL |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 14A |
Voltage Rating | 400 V |
Colour | Orange |
Wire Size | 26 → 14 AWG |
Material | Nylon |
Contact Material | Copper Tin Alloy |
Contact Plating | Tin |
Related links
- Weidmuller 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 14 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 12 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...