Weidmüller BL Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1597460000

This image is representative of the product range

Get a bulk buy discount

Add 84 more to save 2%

View bulk pricing options

Subtotal (1 box of 42 units)*

$639.95

(exc. GST)

$703.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 210 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
42 - 42$15.237$639.95-
84 - 126$14.857$623.992%
168 +$14.628$614.383%

*price indicative

RS Stock No.:
172-2905
Mfr. Part No.:
1597460000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

17A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Colour

Orange

Wire Connection Method

Screw

Voltage

320V

Series

BL

Standards/Approvals

RoHS

Width

13mm

Length

6mm

Depth

18.5mm

COO (Country of Origin):
DE

Weidmuller OMINMATE Series 3.5mm Terminal Block Plug Connectors


OMINMATE series cable mount Terminal Block plug connectors with a 3.5mm pitch. These OMNIMATE female plug-in Terminal Block connectors have a horizontal wire entry and clamping yoke screw Terminals.

Features and Benefits


• Space saving design

• Accepts wire size 28-14 AWG

• Housing MADE from UL 94-B0 PBT

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy