Weidmüller BL Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1597440000
- RS Stock No.:
- 171-708
- Distrelec Article No.:
- 303-97-270
- Mfr. Part No.:
- 1597440000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $3.06
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$59.38
(exc. GST)
$65.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
- Plus 240 unit(s) shipping from 30 December 2026
- Plus 190 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $11.876 | $59.38 | - |
| 15 - 20 | $11.672 | $58.36 | $3.06 |
| 25 + | $11.456 | $57.28 | $10.50 |
*price indicative
- RS Stock No.:
- 171-708
- Distrelec Article No.:
- 303-97-270
- Mfr. Part No.:
- 1597440000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | PBT | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Colour | Orange | |
| Wire Connection Method | Clamping Yoke | |
| Voltage | 320V | |
| Depth | 18.5mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Series | BL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material PBT | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Colour Orange | ||
Wire Connection Method Clamping Yoke | ||
Voltage 320V | ||
Depth 18.5mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Series BL | ||
- COO (Country of Origin):
- DE

Weidmuller OMINMATE Series 3.5mm Terminal Block Plug Connectors
OMINMATE series cable mount Terminal Block plug connectors with a 3.5mm pitch. These OMNIMATE female plug-in Terminal Block connectors have a horizontal wire entry and clamping yoke screw Terminals.
Features and Benefits
• Space saving design
• Accepts wire size 28-14 AWG
• Housing MADE from UL 94-B0 PBT
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606720000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638860000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638630000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690270000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605150000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604550000
