- RS Stock No.:
- 170-3919
- Mfr. Part No.:
- 1827716
- Brand:
- Phoenix Contact
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 250)
$4.947
(exc. GST)
$5.442
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $4.947 | $1,236.75 |
500 - 750 | $4.823 | $1,205.75 |
1000 + | $4.749 | $1,187.25 |
*price indicative |
- RS Stock No.:
- 170-3919
- Mfr. Part No.:
- 1827716
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact Pluggable 3-Pin Terminal Block, 1 Row, 3.81mm Pitch - MC 1.5/ 3-STF-3.81 - 1827716
Use this pluggable terminal block from Phoenix Contact to seamlessly transfer data, signals and power to your printed circuit board. You can use wires sized between 0.14 and 1.5mm² between the poles in this terminal, and the 3.81mm pitch will give you plenty of room for them.
The three contacts are made from a copper alloy thats highly effective at conducting electrical current, so you can be sure of stable operation. The robust polyamide housing will stand up well to tough working conditions. Cable mounting and screw termination methods allow for straightforward and secure female-to-male pairing, while the straight body orientation means that this device will fit into your system efficiently.
The three contacts are made from a copper alloy thats highly effective at conducting electrical current, so you can be sure of stable operation. The robust polyamide housing will stand up well to tough working conditions. Cable mounting and screw termination methods allow for straightforward and secure female-to-male pairing, while the straight body orientation means that this device will fit into your system efficiently.
• Compact dimensions of 16.1 (W) x 21.82 (L) x 11.1mm (D) to save space in your setup
• Current rating of 8A and voltage rating of 320V allow for use in low-power systems
• Maximum contact force ensures a low temperature rise during operation, minimising energy wastage
• Allows a connection of two conductors for greater system efficiency
• Easy-to-use screwable flange for better stability
• Current rating of 8A and voltage rating of 320V allow for use in low-power systems
• Maximum contact force ensures a low temperature rise during operation, minimising energy wastage
• Allows a connection of two conductors for greater system efficiency
• Easy-to-use screwable flange for better stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | MC 1.5/ 3-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 11 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block,...
- Wurth Elektronik 3.81mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 13 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 9 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 15 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...