- RS Stock No.:
- 855-6790
- Mfr. Part No.:
- 1782365
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 07/06/2024
Added
Price (ex. GST) Each (In a Box of 100)
$1.795
(exc. GST)
$1.975
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $1.795 | $179.50 |
500 + | $1.615 | $161.50 |
*price indicative |
- RS Stock No.:
- 855-6790
- Mfr. Part No.:
- 1782365
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MC 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | MC 1.5/ 3-G-3.81 P14 THR |
Termination Method | Solder |
Voltage Rating | 250.0 V |
Contact Material | Tin |
Related links
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 9 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 13 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 9 Way Pluggable Terminal Block Solder...