Phoenix Contact, SK 3.81/2.8: 1- 10 Polyester Marker Card for use with Terminal Block

Subtotal (1 box of 10 units)*

$209.09

(exc. GST)

$230.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$209.09$20.909

*price indicative

RS Stock No.:
648-5508
Mfr. Part No.:
0804109:0001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Card

Product Type

Marker Card

For Use With

Terminal Block

Series

SK 3.81/2.8: 1- 10

Colour

White

Material

Polyester

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL

Micro Terminal Accessories


Phoenix Contact DIN terminal markers designed for various "SK" series provides the user a comprehensive range of marking options to ensure your application is covered

Blank marker sheet containing 100 markers for customised labelling of terminal blocks

10 way jumper bar allows terminals to be bridged in the terminal centre and provides touch protection.

Related links