TE Connectivity PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 164-9365
- Mfr. Part No.:
- 2834088-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 756 units)*
$811.94
(exc. GST)
$892.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 756 - 756 | $1.074 | $811.94 |
| 1512 - 2268 | $1.047 | $791.53 |
| 3024 + | $1.031 | $779.44 |
*price indicative
- RS Stock No.:
- 164-9365
- Mfr. Part No.:
- 2834088-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 300V ac | |
| Width | 12.6mm | |
| Standards/Approvals | No | |
| Length | 12.33mm | |
| Depth | 9.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 300V ac | ||
Width 12.6mm | ||
Standards/Approvals No | ||
Length 12.33mm | ||
Depth 9.2mm | ||
- COO (Country of Origin):
- TW
TE Connectivity 3.81 mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB Terminal blocks with a 3.81 mm pitch and a high density space saving Compact design. The screwless Terminals of these 3.81 mm PCB Terminal blocks enable quick assembly without the need for any special tooling. These PCB Terminal blocks have a side wire entry.
Features and Benefits
High density Compact design
Screwless terminals for quick assembly without the need for special tooling
Applications
The high density design of these 3.81 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 3.81mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-3
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-3
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-2
