TE Connectivity PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 123-2026
- Mfr. Part No.:
- 2834088-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.56
(exc. GST)
$17.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 180 | $1.556 | $15.56 |
| 190 - 370 | $1.517 | $15.17 |
| 380 + | $1.494 | $14.94 |
*price indicative
- RS Stock No.:
- 123-2026
- Mfr. Part No.:
- 2834088-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 300V ac | |
| Width | 12.6mm | |
| Standards/Approvals | No | |
| Depth | 9.2mm | |
| Length | 12.33mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 300V ac | ||
Width 12.6mm | ||
Standards/Approvals No | ||
Depth 9.2mm | ||
Length 12.33mm | ||
TE Connectivity 3.81 mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB Terminal blocks with a 3.81 mm pitch and a high density space saving Compact design. The screwless Terminals of these 3.81 mm PCB Terminal blocks enable quick assembly without the need for any special tooling. These PCB Terminal blocks have a side wire entry.
Features and Benefits
High density Compact design
Screwless terminals for quick assembly without the need for special tooling
Applications
The high density design of these 3.81 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 3.81mm Modular Screwless PCB Terminal Blocks
- RS Stock No. 1232031
- Mfr. Part No. 2834082-2
Each (In a Pack of 10)
$1.745
- RS Stock No. 0446401
- Mfr. Part No. HA0370500000G
Each
$1.17
- RS Stock No. 1649132
- Mfr. Part No. 1-2834011-3
Each (In a Box of 931)
$0.566
- RS Stock No. 1918793
- Mfr. Part No. 691214310003
Each (In a Pack of 5)
$2.288
Related links
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-3
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-3
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-2












