TE Connectivity PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 1862 more to save 2%

View bulk pricing options

Subtotal (1 box of 931 units)*

$516.71

(exc. GST)

$567.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
931 - 931$0.555$516.71-
1862 - 2793$0.541$503.672%
3724 +$0.533$496.223%

*price indicative

RS Stock No.:
164-9135
Mfr. Part No.:
1-2834014-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Voltage

300V ac

Width

12.8mm

Standards/Approvals

No

Length

12mm

Depth

13mm

COO (Country of Origin):
TW

TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Double Side Wire Entry


Modular screwless PCB Terminal blocks with a 5.0 mm pitch and a high density space saving Compact design. The screwless Terminals of these 5.0 mm PCB Terminal blocks enable quick assembly without the need for any special tooling. These PCB Terminal blocks have a double side wire entry.

Features and Benefits


High density Compact design

Screwless terminals for quick assembly without the need for special tooling

Applications


The high density design of these 5.0 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.

TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy