TE Connectivity PCB Terminal Block, 6-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 123-2046
- Distrelec Article No.:
- 304-59-006
- Mfr. Part No.:
- 1-2834014-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$26.89
(exc. GST)
$29.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 80 | $2.689 | $26.89 | - |
| 90 - 160 | $2.619 | $26.19 | 2% |
| 170 + | $2.587 | $25.87 | 3% |
*price indicative
- RS Stock No.:
- 123-2046
- Distrelec Article No.:
- 304-59-006
- Mfr. Part No.:
- 1-2834014-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Width | 12.8mm | |
| Length | 32mm | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Width 12.8mm | ||
Length 32mm | ||
Depth 13mm | ||
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Double Side Wire Entry
Modular screwless PCB Terminal blocks with a 5.0 mm pitch and a high density space saving Compact design. The screwless Terminals of these 5.0 mm PCB Terminal blocks enable quick assembly without the need for any special tooling. These PCB Terminal blocks have a double side wire entry.
Features and Benefits
High density Compact design
Screwless terminals for quick assembly without the need for special tooling
Applications
The high density design of these 5.0 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-6
- TE Connectivity PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 2.5 mm Pitch 1 Row
