RS PRO PCB Terminal Block, 10-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 146-8350
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.62
(exc. GST)
$36.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 295 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $6.724 | $33.62 |
| 65 - 320 | $6.608 | $33.04 |
| 325 + | $5.436 | $27.18 |
*price indicative
- RS Stock No.:
- 146-8350
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Series | RS PRO | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS, cRUus approved | |
| Depth | 10.1mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.13mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Series RS PRO | ||
Width 8.3mm | ||
Standards/Approvals RoHS, cRUus approved | ||
Depth 10.1mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- CN
2-12 pole double
interlocking mechanism for increased strength
4-12 solid Block end stackable
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
0. 13-1. 31mm2 (26-16 AWG)
Guided pin alignment
Captive screw
cRUus approved
Related links
- RS PRO CTB0509 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0509 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0509 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0509 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0509 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO CTB0509 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2455 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2445 Series PCB Terminal Block 5.08 mm Pitch 1 Row
