RS PRO PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$276.00

(exc. GST)

$304.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
  • Plus 3,000 unit(s) shipping from 02 December 2026
  • Plus 3,000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 1000$0.276$276.00-
2000 - 3000$0.269$269.002%
4000 +$0.264$264.004%

*price indicative

RS Stock No.:
144-4047
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Current

16A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.6mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Voltage

250V

Depth

10mm

Standards/Approvals

No

Width

7.5mm

Length

10mm

2 & 3 pole interlocking

Test probe facility

Moulded in grey UL94-V0 flame retardant PA66

1.5mm2 (22-14AWG)

Wire Protector terminals

Guided pin alignment

Anti solder wicking Terminal

UL & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy