TE Connectivity PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.45

(exc. GST)

$13.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 270$1.245$12.45
280 - 540$1.214$12.14
550 +$1.197$11.97

*price indicative

RS Stock No.:
123-2027
Mfr. Part No.:
2834088-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

High Temperature Nylon or Polyester

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Grey

Voltage

300V ac

Length

8.5mm

Standards/Approvals

No

Depth

9.2mm

Width

12.6mm

TE Connectivity 3.81 mm Modular Screwless PCB Terminal Blocks


Modular screwless PCB Terminal blocks with a 3.81 mm pitch and a high density space saving Compact design. The screwless Terminals of these 3.81 mm PCB Terminal blocks enable quick assembly without the need for any special tooling. These PCB Terminal blocks have a side wire entry.

Features and Benefits


High density Compact design

Screwless terminals for quick assembly without the need for special tooling

Applications


The high density design of these 3.81 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.

TE Connectivity 3.81mm Modular Screwless PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy