Wurth Elektronik 1317 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 122-4894
- Mfr. Part No.:
- 691131710005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.77
(exc. GST)
$31.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.754 | $28.77 | - |
| 25 - 45 | $5.61 | $28.05 | $3.60 |
| 50 + | $5.526 | $27.63 | $11.40 |
*price indicative
- RS Stock No.:
- 122-4894
- Mfr. Part No.:
- 691131710005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 22A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 450V ac | |
| Width | 8.5mm | |
| Depth | 15.5mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Length | 25mm | |
| Series | 1317 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 22A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 450V ac | ||
Width 8.5mm | ||
Depth 15.5mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Length 25mm | ||
Series 1317 | ||
- COO (Country of Origin):
- HU
Wurth WR-TBL 131 Series 5mm Horizontal Entry Terminal Block Connectors with Pressure Clamp
WR-TBL 131 series PCB mount Terminal blocks with a 5.0mm pitch and a wire entry horizontal to the PCB. These 131 series 5.00mm Terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB Terminal blocks are MADE from grey UL94-V0 polycarbonate and are divisible. These 131 series 5.0mm PCB Terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)
Wurth 5.0mm Pitch Terminal Blocks
Related links
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Header, 5 mm Pitch
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
