Wurth Elektronik 1317 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.17

(exc. GST)

$30.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$5.634$28.17-
25 - 45$5.492$27.462%
50 +$5.41$27.053%

*price indicative

RS Stock No.:
122-4895
Mfr. Part No.:
691131710006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Current

22A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Grey

Voltage

450V ac

Series

1317

Standards/Approvals

cULus, RoHS, VDE

Depth

15.5mm

Length

30mm

Width

8.5mm

COO (Country of Origin):
HU

Wurth WR-TBL 131 Series 5mm Horizontal Entry Terminal Block Connectors with Pressure Clamp


WR-TBL 131 series PCB mount Terminal blocks with a 5.0mm pitch and a wire entry horizontal to the PCB. These 131 series 5.00mm Terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB Terminal blocks are MADE from grey UL94-V0 polycarbonate and are divisible. These 131 series 5.0mm PCB Terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)

Wurth 5.0mm Pitch Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy