Wurth Elektronik 5081 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.58

(exc. GST)

$8.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 37$7.58
38 - 74$7.38
75 +$7.28

*price indicative

RS Stock No.:
122-4887
Mfr. Part No.:
691508110304
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.33mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Black

Voltage

300V ac

Standards/Approvals

VDE, RoHS, cULus

Width

17.6mm

Length

16mm

Series

5081

Depth

12.2mm

COO (Country of Origin):
CN

Wurth WR-TBL 5081 Series 3.5mm SMT Terminal Block Connectors


WR-TBL 5081 series PCB SMT mount Terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm Terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2 screw and tin plated brass clamp. The housings of these PCB Terminal blocks are MADE from grey UL94-V0 LCP and feature alignment pegs to assist with positioning on the PCB during the soldering process. These 5081 series 3.5mm SMT Terminal blocks will accept solid and stranded wire sizes of 30-16 AWG (0.05 to 2mm2)

Wurth 3.5mm Pitch Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy