TE Connectivity Buchanan Series Terminal Block, 4-Contact, 3.5 mm Pitch, Board, 2 Row
- RS Stock No.:
- 786-296
- Mfr. Part No.:
- 1-2834019-4
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
$1,042.95
(exc. GST)
$1,147.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,042.95 | $2.086 |
*price indicative
- RS Stock No.:
- 786-296
- Mfr. Part No.:
- 1-2834019-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Nylon, Polyester Alloy | |
| Mount Type | Board | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Nylon, Polyester Alloy | ||
Mount Type Board | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS | ||
Non Compliant
- COO (Country of Origin):
- TW
The TE Connectivity Terminal Block is a highly efficient modular solution designed for quick assembly in various applications. Its screwless design allows for easy wire replacement without special tooling, enhancing flexibility and usability in demanding environments.
Current Rating: Up to 10A Max
Voltage Rating: 300 VAC Max
Compact design saves space and increases density
Operating temperature range of -40°C to +105°C
Achieves quick assembly without special tooling
Related links
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2350514-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
