HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 744-311
- Mfr. Part No.:
- 14010313110160
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$1,809.02
(exc. GST)
$1,989.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,809.02 |
*price indicative
- RS Stock No.:
- 744-311
- Mfr. Part No.:
- 14010313110160
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | Har Flexicon | |
| Depth | 5mm | |
| Length | 12.31mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 9.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series Har Flexicon | ||
Depth 5mm | ||
Length 12.31mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 9.2mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPH-3 T24 WH is a PCB Terminal Block designed for efficient electrical connections in Compact spaces. It features a push-in spring-cage termination method, allowing for quick and reliable assembly while supporting a rated current of 6 A.
Features & Benefits
PCB Terminal Block provides reliable electrical connections in Compact designs
Horizontal orientation optimises space utilisation on PCBs
Push-in spring-cage termination allows for easy and secure wire connections
Rated current of 6 A supports various applications without overheating
Contacts: 3 ensures multiple connections in a single block
Copper alloy construction enhances conductivity and durability
Liquid crystal polymer housing offers excellent thermal and chemical resistance
Complies with RoHS and UL standards for safety and environmental compliance
Compact dimensions (12.31 mm length, 9.2 mm width, 5 mm depth) fit in tight spaces
Maximum wire size of 0.5 mm² accommodates a range of wire gauges
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 14010313102000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 14310313101160
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
