HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 300 units)*

$418.25

(exc. GST)

$460.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$418.25$1.394

*price indicative

RS Stock No.:
739-484
Mfr. Part No.:
14020216402000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

13.5A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Black

Voltage

220V

Series

Har Flexicon

Width

8.2mm

Length

10mm

Standards/Approvals

UL 94 V-0

Depth

12.8mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 TTSH-2 BK 1,5 is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.

Features & Benefits


PCB Terminal Block provides a secure connection for power and signals

Rated current of 13.5 A supports robust electrical performance

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering termination options enhance installation flexibility

Constructed from copper alloy for excellent conductivity and durability

Polyamide and polyphthalamide housing materials ensure thermal stability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 10 mm length and 8.2 mm width facilitate integration in tight spaces

Maximum wire size of 1.5 mm² accommodates a range of wiring needs

Black colour provides a professional appearance in industrial settings

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

  • RS Stock No. 2885274
  • Mfr. Part No. 735-303/001-000-1
1 Box of 80
$165.94
1 Box of 100
$91.77
1 Bag of 20
$28.59
Each
$9.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy