Phoenix Contact RS-K10D Series Mounting Base, 1424366
- RS Stock No.:
- 207-5083
- Mfr. Part No.:
- 1424366
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $14.80
View bulk pricing optionsSubtotal (1 unit)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.57 | - |
| 5 + | $26.61 | $14.80 |
*price indicative
- RS Stock No.:
- 207-5083
- Mfr. Part No.:
- 1424366
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Base | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Series | RS-K10D | |
| Standards/Approvals | DNV GL, cUL Recognised, cULus Recognised, UL Recognised, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Base | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Series RS-K10D | ||
Standards/Approvals DNV GL, cUL Recognised, cULus Recognised, UL Recognised, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Box mounting bases with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
