HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 300 units)*

$430.68

(exc. GST)

$473.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$430.68$1.436

*price indicative

RS Stock No.:
738-953
Mfr. Part No.:
14020214402000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Mount Type

PCB

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Screw

Voltage

150V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

Width

6.8mm

Length

7mm

Depth

11.1mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 TTSH-2 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and space-saving installation.

Features & Benefits


PCB Terminal Block provides a secure connection for power and signals

Rated current of 12 A supports a wide range of applications

Horizontal orientation allows for Compact PCB layouts

Screw termination and reflow soldering termination options enhance installation flexibility

Copper alloy construction ensures excellent conductivity and durability

Sn over Ni plating on mating and termination sides improves corrosion resistance

Made from polyamide and polyphthalamide for high thermal stability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 7 mm length and 6.8 mm width optimise space usage

Maximum wire size of 1.5 mm² accommodates various wiring needs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and REACH standards.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy