Molex 39506 Series Terminal Block, 12-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 691-751
- Mfr. Part No.:
- 39506-1012
- Brand:
- Molex
Subtotal (1 bag of 60 units)*
$510.77
(exc. GST)
$561.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $510.77 | $8.513 |
*price indicative
- RS Stock No.:
- 691-751
- Mfr. Part No.:
- 39506-1012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39506 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39506 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex euro style pluggable PCB Terminal Block is engineered for efficient wire-to-board connections, providing a reliable Interface for your electronic applications. This component is designed with a robust 3.50mm pitch configuration, ensuring secure engagement with compatible plugs. With its threaded retention inserts, this header guarantees stability and integrity in your connectivity solutions. Tailored for single-row settings, its horizontal orientation complements various PCB designs, making it an Ideal choice for modern electronic assemblies. Rated for a maximum voltage of 300V and current capacity of 8.0A per contact, it promises high-performance under diverse operational conditions, catering to a wide range of industrial uses.
Horizontal orientation optimizes PCB space, facilitating Compact designs
Secure lock mechanism to preserve connection reliability during operation
Recommended PCB thickness of 2.50mm provides structural stability
No requirement for panel mounting simplifies installation processes
Innovative threaded retention inserts offer additional mechanical strength
- RS Stock No. 0691609
- Mfr. Part No. 39426-0004
1 Bag of 12
$506.28
- RS Stock No. 0691395
- Mfr. Part No. 39500-5011
1 Bag of 60
$518.50
- RS Stock No. 0446521
- Mfr. Part No. YO0501500000G
Each
$1.47
- RS Stock No. 0446356
- Mfr. Part No. NJ0300500000G
Each
$1.89










