Weidmüller 2787600000 Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-045
- Mfr. Part No.:
- 2787600000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$513.59
(exc. GST)
$564.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 108 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.59 |
*price indicative
- RS Stock No.:
- 688-045
- Mfr. Part No.:
- 2787600000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Push-in | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in with Actuator | |
| Colour | Orange | |
| Voltage | 63V | |
| Length | 3mm | |
| Standards/Approvals | UL 1059, UL, RoHS, REACH, IPC-A-610 "Class 2, IEC, DIN VDE 57 106, DIN VDE 0470 | |
| Width | 35.5mm | |
| Series | 2787600000 | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Push-in | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in with Actuator | ||
Colour Orange | ||
Voltage 63V | ||
Length 3mm | ||
Standards/Approvals UL 1059, UL, RoHS, REACH, IPC-A-610 "Class 2, IEC, DIN VDE 57 106, DIN VDE 0470 | ||
Width 35.5mm | ||
Series 2787600000 | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
The Weidmuller 5 pole female PCB Terminal designed for 7.50 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This Terminal is suitable for industrial applications requiring secure and efficient connections. The Terminal offers a rated voltage of 630 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
- RS Stock No. 0688046
- Mfr. Part No. 2787600000
1 Bag of 2
$14.73
- RS Stock No. 0688039
- Mfr. Part No. 2787570000
Each
$194.82
- RS Stock No. 0688040
- Mfr. Part No. 2787570000
1 Bag of 5
$40.09
- RS Stock No. 0688135
- Mfr. Part No. 2786530000
Each
$177.05
Related links
- Weidmüller 2787600000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473970000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824910000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1826160000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473870000
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row










