Weidmüller 2786570000 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-022
- Mfr. Part No.:
- 2786570000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $34.80
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$43.62
(exc. GST)
$47.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $43.62 | $21.81 | - |
| 10 + | $40.14 | $20.07 | $34.80 |
*price indicative
- RS Stock No.:
- 688-022
- Mfr. Part No.:
- 2786570000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Push-in | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in with Actuator | |
| Colour | Orange | |
| Voltage | 630V | |
| Width | 30.5mm | |
| Standards/Approvals | DIN VDE 0470, DIN VDE 57 106, REACH, RoHS, UL 1059 | |
| Depth | 10mm | |
| Series | 2786570000 | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Push-in | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in with Actuator | ||
Colour Orange | ||
Voltage 630V | ||
Width 30.5mm | ||
Standards/Approvals DIN VDE 0470, DIN VDE 57 106, REACH, RoHS, UL 1059 | ||
Depth 10mm | ||
Series 2786570000 | ||
Length 25mm | ||
- COO (Country of Origin):
- CN
The Weidmuller 6 pole female PCB Terminal designed for 5.00 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method without an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This Terminal is suitable for industrial applications requiring secure and efficient connections. The Terminal offers a rated voltage of 400 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 2786570000 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MSTB Series PCB Terminal Block 5 mm Pitch 1 Row Push-in Spring
- Weidmüller 2787610000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Wurth Elektronik 2447 Series PCB Terminal Block 5 mm Pitch 1 Row
