Phoenix Contact MSTB Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Push-in, 1 Row Push-in Spring
- RS Stock No.:
- 520-934
- Mfr. Part No.:
- 1911897
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-934
- Mfr. Part No.:
- 1911897
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 30mm | |
| Length | 18.1mm | |
| Series | MSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 30mm | ||
Length 18.1mm | ||
Series MSTB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector features a nominal cross section of 2.5 mm² and comes in green. It supports a nominal current of 16 A (refer to the derating curve) and a rated voltage (III/2) of 320 V. The connector has a tin (Sn) contact surface with a socket contact connection type. It includes 6 potentials, arranged in 1 row with 6 positions, providing a reliable solution for various electrical connections.
Well known connection principle allows worldwide use
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw












