Weidmüller OMNIMATE4.0 Series PCB Terminal, 6-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 658-795
- Mfr. Part No.:
- 2913640000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$12.73
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $12.73 | $6.365 |
*price indicative
- RS Stock No.:
- 658-795
- Mfr. Part No.:
- 2913640000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.34mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide 9T | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Snap In with Push Button | |
| Colour | Black | |
| Voltage | 40V | |
| Depth | 18.85mm | |
| Length | 25mm | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Series | OMNIMATE4.0 | |
| Width | 32.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.34mm² | ||
Mount Type PCB | ||
Housing Material Polyamide 9T | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Snap In with Push Button | ||
Colour Black | ||
Voltage 40V | ||
Depth 18.85mm | ||
Length 25mm | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
Series OMNIMATE4.0 | ||
Width 32.3mm | ||
- COO (Country of Origin):
- CN
The Weidmüller PCB Terminal Block designed for horizontal mounting with a 5.00 mm pitch, optimized for through-hole soldering applications. It offers a Compact footprint with robust electrical performance, supporting up to 32 A at 400 V under IEC standards. Its black PA 9T housing ensures high thermal stability and flame resistance, making it suitable for demanding industrial environments.
Snap in wire connection with push-button release for fast, tool-free conductor insertion
Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety
Related links
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5 mm Pitch 1 Row
- Amphenol Industrial QT06ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473660000
- WAGO PCB Terminal Block 5 mm Pitch 2604-3106
- WAGO PCB Terminal Block 5 mm Pitch 2604-1106
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-106/026-000
