Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket, 5-Contact, 7.5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$20.75

(exc. GST)

$22.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 324 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.75-
10 - 24$19.107%
25 +$17.2117%

*price indicative

RS Stock No.:
658-739
Mfr. Part No.:
8000078345
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

5

Pitch

7.5mm

Current

34.6A

Number of Rows

1

Mount Type

PCB

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Connector Gender

Female

Orientation

Straight

Colour

Black

Voltage

1kV

Series

OMNIMATE 4.0

Depth

34.95mm

Length

15mm

Standards/Approvals

UL 1059, IEC 60664-1, IEC 61984

COO (Country of Origin):
DE
The Weidmüller female PCB connector designed for horizontal mounting with a 7.50 mm pitch and a 180-degree conductor outlet. It features SNAP IN connection technology for fast and secure wire insertion without tools. Built for power transmission, it operates reliably across a wide temperature range and meets IEC and UL standards.

Rated for 1000 V

Touch-safe protection with minimum 25 plugging cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy