Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket, 4-Contact, 7.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 658-658
- Mfr. Part No.:
- 8000078309
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$74.41
(exc. GST)
$81.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $74.41 | $14.882 |
*price indicative
- RS Stock No.:
- 658-658
- Mfr. Part No.:
- 8000078309
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 30.4A | |
| Mount Type | PCB | |
| Housing Material | Polyamide 9T | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Voltage | 1kV | |
| Depth | 14mm | |
| Standards/Approvals | IEC 60664-1, UL 1059, IEC 61984 | |
| Width | 28.9mm | |
| Series | OMNIMATE4.0 | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 30.4A | ||
Mount Type PCB | ||
Housing Material Polyamide 9T | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Termination Type Solder | ||
Contact Gender Male | ||
Voltage 1kV | ||
Depth 14mm | ||
Standards/Approvals IEC 60664-1, UL 1059, IEC 61984 | ||
Width 28.9mm | ||
Series OMNIMATE4.0 | ||
Length 22.5mm | ||
- COO (Country of Origin):
- DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its Compact design and robust PA 9T housing make it suitable for industrial environments.
IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections
UL 94 V-0 flame-retardant housing
- RS Stock No. 0658675
- Mfr. Part No. 8000078316
1 Bag of 5
$74.41
- RS Stock No. 0658674
- Mfr. Part No. 8000078316
1 Box of 19
$267.04
- RS Stock No. 0658717
- Mfr. Part No. 8000078335
1 Bag of 5
$64.51
- RS Stock No. 0658657
- Mfr. Part No. 8000078309
1 Box of 19
$267.04
Related links
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder








