Phoenix Contact FKCVR Series PCB Terminal Block, 11-Contact, 2.5 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 638-689
- Mfr. Part No.:
- 1881419
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,639.52
(exc. GST)
$1,803.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,639.52 | $32.79 |
*price indicative
- RS Stock No.:
- 638-689
- Mfr. Part No.:
- 1881419
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Termination Type | Socket | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Width | 28.1mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 19.05mm | |
| Series | FKCVR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Termination Type Socket | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Width 28.1mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 19.05mm | ||
Series FKCVR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is crafted for exceptional performance in diverse industrial applications. Equipped with innovative push-in spring connection technology, it facilitates quick and effortless installations while ensuring a robust electrical connection. With 11 potential connections arranged in a compact design, this connector optimally utilises limited space without compromising reliability.
WEEE and RoHS compliant ensuring environmentally responsible usage
Designed for intuitive operation with a distinct colour coded actuation system
Offers excellent long term stability preventing contact wear over time
Integrated testing options enable quick and easy verification of connections
Related links
- Phoenix Contact FKCVR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVR Series PCB Connector 5 mm Pitch 1 Row Spring Cage
- Phoenix Contact FKCVR 2.5/11-ST Series Pluggable Terminal Block 5 mm Pitch 1909809
- Phoenix Contact FKCVR 2.5/11-STF Series Pluggable Terminal Block 5 mm Pitch 1909977
- Phoenix Contact FKCVR 2.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874044
- Phoenix Contact FKCVR 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874196
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
