Phoenix Contact MKDSO Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

$1,030.21

(exc. GST)

$1,133.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,030.21$4.121

*price indicative

RS Stock No.:
638-356
Mfr. Part No.:
1707218
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Perpendicular

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Series

MKDSO

Standards/Approvals

CSA 13631, cULus E60425-19770427, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE 40023968, IEC 60664-1:2007-04

Width

15.98mm

Length

15.3mm

The Phoenix Contact Printed circuit board terminal block is expertly designed to facilitate efficient connections in a compact format. The MKDSO 2.5/3-R model showcases superior functionality with its screw connection featuring a tension sleeve, ensuring a reliable grip on wires. Engineered for versatility, this terminal block supports a nominal current of 24 A and a rated voltage of 400 V, making it suitable for a variety of applications. Crafted with a colour-coded housing for easy identification, it offers seamless integration into various environments. The exceptional pin layout facilitates linear pinning, enhancing the assembly process on PCBs.

Easy installation process minimises assembly time

Compatible with various conductor cross sections for flexibility in usage

Designed for robust performance in extreme temperature conditions

Supports multiple wiring configurations to suit diverse applications

Related links