Phoenix Contact MVSTBR Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, PCB, 1 Row Socket
- RS Stock No.:
- 638-192
- Mfr. Part No.:
- 1925731
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$929.70
(exc. GST)
$1,022.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $929.70 | $18.594 |
*price indicative
- RS Stock No.:
- 638-192
- Mfr. Part No.:
- 1925731
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Termination Type | Socket | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Series | MVSTBR | |
| Width | 43.42mm | |
| Length | 25.23mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Termination Type Socket | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Series MVSTBR | ||
Width 43.42mm | ||
Length 25.23mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector exemplifies precision engineering and robust design, tailored for demanding electrical applications. Equipped with a nominal cross-section of 2.5 mm² and a striking green finish, this connector guarantees reliable connectivity within a myriad of environments. With its push-in spring connection mechanism, it allows for a seamless and tool-free installation, enhancing the efficiency of wiring processes. Designed for versatility, the connector supports a nominal current of 12 A and a rated voltage of 320 V, making it an indispensable component for various industrial applications.
Compatible with various conductor cross sectional areas enhancing versatility
Intuitive locking mechanism aids in preventing accidental disconnections
Colour coded components for effortless identification during assembly
Designed to meet stringent environmental and safety standards
Extensive testing ensures performance under various conditions
Related links
- Phoenix Contact MVSTBR Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Terminal Block 10.16 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch, 1 Row Screw
