Phoenix Contact PCB Terminal Block, 1-Contact, 7.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 610-141
- Mfr. Part No.:
- 1907542
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$253.43
(exc. GST)
$278.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $253.43 | $5.069 |
*price indicative
- RS Stock No.:
- 610-141
- Mfr. Part No.:
- 1907542
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal block offers a robust and reliable solution for printed circuit board connections. Designed with precision in mind, it provides an essential end terminal block that is 9 mm wide, optimally suited for connecting a series of terminal blocks. With its innovative design, it facilitates stable connections and ensures longevity in performance. The combination of a spring-cage connection technology and thoughtful material specifications makes it ideal for various applications, ranging from industrial automation to building infrastructure.
Versatile mounting options available through wave soldering technology
Compact design optimises space while ensuring effective connectivity
Offers reliability across varied environmental conditions
Robust construction suitable for high voltage applications
Compact design optimises space while ensuring effective connectivity
Offers reliability across varied environmental conditions
Robust construction suitable for high voltage applications
Related links
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact KDSP 4 Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
