Phoenix Contact PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 607-126
- Mfr. Part No.:
- 1844073
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,327.14
(exc. GST)
$1,459.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,327.14 | $26.543 |
*price indicative
- RS Stock No.:
- 607-126
- Mfr. Part No.:
- 1844073
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector revolutionises the way connections are made in various electrical applications. With its innovative push-in spring connection method, this connector allows for quick and secure wiring without the need for additional tools, significantly enhancing efficiency during installation. Designed for flexibility, it features an inverted type for touch-proof device outputs, ensuring safety in use. Its robust construction and high-quality materials make it ideal for demanding environments, guaranteeing long-lasting performance.
Robust materials ensure durability across various industrial settings
Reliable performance even in challenging environmental conditions
The design facilitates easy conductor connection direction
Complies with WEEE and RoHS making it an environmentally friendly choice
Related links
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014001000
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-110/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-110/000-012
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014002000
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-210/000-012
