Phoenix Contact MKDS 1/.-SMD Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 567-371
- Mfr. Part No.:
- 1727230
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-371
- Mfr. Part No.:
- 1727230
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 9.3mm | |
| Width | 15.19mm | |
| Series | MKDS 1/.-SMD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 9.3mm | ||
Width 15.19mm | ||
Series MKDS 1/.-SMD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is expertly designed to facilitate efficient electronic connections, boasting a compact form suitable for modern applications. Crafted from high-quality materials, it offers robust performance with a nominal current capacity of 8 A and a rated voltage of 160 V, ensuring reliable operation across various environments. Its integration into the SMT soldering process enhances manufacturing efficiency while the black colour and sleek design contribute to both functionality and aesthetic appeal. This terminal block is an integral part of the MKDS product range, known for its superior quality and dependability.
Utilises a linear pad geometry for efficient soldering and assembly
Complies with WEEE/RoHS standards, demonstrating environmental awareness
Manufactured with excellent thermal properties for diverse operating conditions
Suitable for a wide range of conductor cross sections, providing flexibility in usage
- RS Stock No. 4670271
- Mfr. Part No. 1985823
Each (In a Pack of 5)
$1.478
- RS Stock No. 0446329
- Mfr. Part No. YO0221500000G
Each
$0.53
- RS Stock No. 0638531
- Mfr. Part No. 1824190
1 Pack of 200
$461.35
- RS Stock No. 0428567
- Mfr. Part No. 2842500-2
1 Pack of 5
$13.90
Related links
- Phoenix Contact MKDS 1/9-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727298
- Phoenix Contact MKDS 1/6-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727272
- Phoenix Contact MKDS 1/5-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727269
- Phoenix Contact MKDS 1/ 2-3.81 HT BK Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 1/2-3.81 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKDS 1/4-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727256
- Phoenix Contact MKDS 1/3-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727243
- Phoenix Contact MKDS 1/11-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727311










