Phoenix Contact PCB Terminal Block, 7-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 556-911
- Mfr. Part No.:
- 1934913
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$537.84
(exc. GST)
$591.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $537.84 | $5.378 |
*price indicative
- RS Stock No.:
- 556-911
- Mfr. Part No.:
- 1934913
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 400V | |
| Width | 35mm | |
| Length | 15mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 400V | ||
Width 35mm | ||
Length 15mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is designed for reliability and adaptability, making it an ideal solution for various electronic applications. As part of the PT 1.5/-PVH series, it stands out with its innovative features tailored for both horizontal and vertical connections, offering flexibility in conductor routing. With a nominal cross-section of 1.5 mm² and a robust construction, this connector ensures optimum performance in demanding environments. The unit is equipped with advanced safety ratings, including a rated voltage of 400 V and a nominal current of 12 A, alongside exceptional heat dissipation characteristics.
Offers high terminal block capacity for efficient space utilisation
Constructed from high-quality, durable materials for longevity
Features an ergonomic screw connection for easier handling
Provides clear visual indicators for easy alignment during assembly
Crafted to meet international standards for safety and performance
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1792915
- Phoenix Contact MVSTBW 2.5/7-STF Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact PTA Series PCB Terminal Block 5 mm Pitch 1 Row
