Phoenix Contact SPTD Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 556-688
- Mfr. Part No.:
- 1841555
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,375.40
(exc. GST)
$1,512.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,375.40 | $55.016 |
*price indicative
- RS Stock No.:
- 556-688
- Mfr. Part No.:
- 1841555
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 20V | |
| Series | SPTD | |
| Width | 33mm | |
| Length | 18mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 20V | ||
Series SPTD | ||
Width 33mm | ||
Length 18mm | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact premium printed circuit board terminal designed for reliability and efficiency in electrical connections. With its push-in spring connection technology, it eliminates the need for additional tools, making installation quick and hassle-free. This terminal block boasts a green housing that is not only visually appealing but also crafted from high-quality insulating material, ensuring optimum safety and durability. Suitable for various applications, it supports a nominal current of 10 A and a rated voltage of 200 V, making it ideal for a range of industrial settings. Its innovative design facilitates easy integration into tight spaces, enhancing your projects efficiency while maintaining high performance standards.
Time-saving push-in connection system for effortless wiring
Defined contact force ensures long-term connection stability
Intuitive colour-coded actuating push button for easy operation
Compact construction allows for high contact density in limited spaces
Integrated test option for convenient and quick testing of connections
Adheres to strict environmental compliance standards, enhancing sustainability
- RS Stock No. 0558599
- Mfr. Part No. 1860280
1 Pack of 20
$2,750.78
- RS Stock No. 0558731
- Mfr. Part No. 1841568
1 Pack of 25
$1,547.32
- RS Stock No. 0497030
- Mfr. Part No. 1841526
1 Pack of 50
$888.12
- RS Stock No. 0567252
- Mfr. Part No. 1751387
1 Pack of 40
$1,156.51
Related links
- Phoenix Contact SPTD Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTD Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTD 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF 1/16-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF 1/16-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF 1/16-5.0-EL Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact 5/8-5 MKKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact SPTAF 1/ 5-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 2 Row












