Molex Wire-to-Board Terminal Block

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.48

(exc. GST)

$1.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.48
10 - 24$1.38
25 +$1.21

*price indicative

RS Stock No.:
533-154
Distrelec Article No.:
304-25-043
Mfr. Part No.:
398900302
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire-to-Board Terminal Block

Current

13.5A

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Voltage

300V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy