Phoenix Contact MSTBC Series PCB Connector, 15-Contact, 5.08 mm Pitch, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-042
Mfr. Part No.:
1809174
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

15

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Voltage

320V

Contact Gender

Female

Series

MSTBC

Length

25mm

Depth

10.5mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Width

86.63mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is designed for high-performance applications, delivering reliable connections within demanding environments. With a robust construction and an intuitive locking mechanism, it ensures secure connectivity while handling substantial electrical loads. The connector features an innovative crimp connection for effective conductor integration, making it an ideal choice for various electronic projects. Its compact design maximises space efficiency on printed circuit boards, facilitating neat and manageable layouts. Designed for ease of use, this connector allows for uncomplicated assembly and installation, leading to reduced operational downtime. With a wide operating temperature range, it is engineered to perform optimally in diverse conditions, ensuring longevity and durability in use.

Robust construction enhances durability in challenging environments

Intuitive locking mechanism prevents accidental disconnection

Crimp connection method simplifies wiring processes

Compact size optimises space on printed circuit boards

Wide operating temperature range accommodates various applications

Latching flange mount provides secure installation options

High current rating allows for versatile electrical applications

Compatible with COMBICON connectors for expanded connectivity solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy