Phoenix Contact ZEC Series PCB Connector, 6-Contact, 5 mm Pitch, Plug-in, 1 Row Solder

Subtotal (1 pack of 50 units)*

$1,443.56

(exc. GST)

$1,587.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,443.56$28.871

*price indicative

RS Stock No.:
488-954
Mfr. Part No.:
1898305
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Connector

Pitch

5mm

Current

10A

Number of Rows

1

Mount Type

Plug-in

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Solder

Contact Gender

Female

Voltage

320V

Width

31.37mm

Length

22.9mm

Series

ZEC

Standards/Approvals

ROHS, IEC 60999-1:1999-11

COO (Country of Origin):
BG
The Phoenix Contact PCB connector from the ZEC 1.5/-LPV series is designed for seamless integration into various electronic applications, offering robust performance and reliability. With its straightforward direct plug-in method, this connector simplifies the process of connecting components, ensuring ease of assembly while maintaining high-quality standards. The green housing, crafted from high-grade PA insulating material, not only enhances durability but also provides excellent resistance to a wide range of temperatures. Features such as a nominal current of 10 A and a rated voltage of up to 320 V make it an ideal choice for applications requiring efficient power transmission and stable connectivity. Additionally, the inclusion of multiple connections and positions ensures versatility for diverse circuit configurations, catering to both simple and complex setups.

Designed for effortless direct plug-in connectivity

Housing colour ensures easy identification in any installation

High-level insulation materials contribute to enhanced durability

Capable of handling high current loads for demanding applications

Multiple positions support flexible circuit layouts

Solder pins per potential enhance connection reliability

WEEE/RoHS compliant, ensuring adherence to environmental standards

Tested for mechanical and electrical reliability under rigorous conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy